


CRCW0402715RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402715RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402715RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402715RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402715RFKTD |
Description | RES SMD 715 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402715RFKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402715RFKED | Vishay Dale | 66 769 | 541-715LCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 25 | 1,23480 Kč | 30,87 Kč |
| 50 | 1,03740 Kč | 51,87 Kč |
| 100 | 0,88190 Kč | 88,19 Kč |
| 250 | 0,72568 Kč | 181,42 Kč |
| 500 | 0,63582 Kč | 317,91 Kč |
| 1 000 | 0,56506 Kč | 565,06 Kč |
| 5 000 | 0,45183 Kč | 2 259,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49408 Kč | 4 940,80 Kč |
| 20 000 | 0,46547 Kč | 9 309,40 Kč |
| 30 000 | 0,45153 Kč | 13 545,90 Kč |
| 50 000 | 0,43642 Kč | 21 821,00 Kč |
| 70 000 | 0,42777 Kč | 29 943,90 Kč |
| 100 000 | 0,41959 Kč | 41 959,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

