


CRCW04026K34FKED | |
|---|---|
DigiKey Part Number | 541-6.34KLTR-ND - Tape & Reel (TR) 541-6.34KLCT-ND - Cut Tape (CT) 541-6.34KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04026K34FKED |
Description | RES 6.34K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04026K34FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-6341GLF | Bourns Inc. | 22 198 | 118-CR0402-FX-6341GLFCT-ND | 2,10000 Kč | Direct |
| AC0402FR-076K34L | YAGEO | 1 438 | 13-AC0402FR-076K34LCT-ND | 2,10000 Kč | Similar |
| RC0402FR-076K34L | YAGEO | 10 359 | YAG3218CT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 25 | 0,49560 Kč | 12,39 Kč |
| 50 | 0,40320 Kč | 20,16 Kč |
| 100 | 0,32970 Kč | 32,97 Kč |
| 250 | 0,25784 Kč | 64,46 Kč |
| 500 | 0,21712 Kč | 108,56 Kč |
| 1 000 | 0,18520 Kč | 185,20 Kč |
| 5 000 | 0,13481 Kč | 674,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11576 Kč | 1 157,60 Kč |
| 20 000 | 0,10468 Kč | 2 093,60 Kč |
| 30 000 | 0,09929 Kč | 2 978,70 Kč |
| 50 000 | 0,09347 Kč | 4 673,50 Kč |
| 70 000 | 0,09013 Kč | 6 309,10 Kč |
| 100 000 | 0,08698 Kč | 8 698,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

