CRCW04025K10FKTD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 167 432
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,67665 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,67665 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,08369 Kč
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1 370
Unit Price: 2,70000 Kč
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 20 000
Unit Price: 0,33820 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,08393 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,35168 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 142 955
Unit Price: 2,11000 Kč
Datasheet
CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04025K10FKTD

DigiKey Part Number
541-CRCW04025K10FKTDTR-ND - Tape & Reel (TR)
541-CRCW04025K10FKTDCT-ND - Cut Tape (CT)
541-CRCW04025K10FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04025K10FKTD
Description
RES SMD 5.1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04025K10FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
101,70600 Kč17,06 Kč
251,34840 Kč33,71 Kč
501,13600 Kč56,80 Kč
1000,97160 Kč97,16 Kč
2500,80560 Kč201,40 Kč
5000,71032 Kč355,16 Kč
1 0000,63500 Kč635,00 Kč
5 0000,51491 Kč2 574,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,48957 Kč4 895,70 Kč
20 0000,46122 Kč9 224,40 Kč
30 0000,44741 Kč13 422,30 Kč
50 0000,43243 Kč21 621,50 Kč
70 0000,42386 Kč29 670,20 Kč
100 0000,41576 Kč41 576,00 Kč
120 0000,41197 Kč49 436,40 Kč
240 0000,39946 Kč95 870,40 Kč
250 0000,39881 Kč99 702,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč