Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CRCW04025K10FKEE | |
|---|---|
DigiKey Part Number | CRCW04025K10FKEE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW04025K10FKEE |
Description | RES 5.1K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025K10FKEE Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402AFX-5101GLF | Bourns Inc. | 0 | 118-CR0402AFX-5101GLFTR-ND | 0,05899 Kč | Parametric Equivalent |
| ERJ-2RHD512X | Panasonic Industry | 20 000 | 10-ERJ-2RHD512XCT-ND | 0,34132 Kč | Parametric Equivalent |
| RGC0402DTC5K10 | Stackpole Electronics Inc | 0 | 738-RGC0402DTC5K10TR-ND | 0,35493 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,08446 Kč | 4 223,00 Kč |
| Unit Price without VAT: | 0,08446 Kč |
|---|---|
| Unit Price with VAT: | 0,10220 Kč |




