
CRCW040256K0FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040256K0FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040256K0FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040256K0FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040256K0FKEDHP |
Description | RES SMD 56K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040256K0FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 0,93240 Kč | 23,31 Kč |
| 50 | 0,77280 Kč | 38,64 Kč |
| 100 | 0,64880 Kč | 64,88 Kč |
| 250 | 0,52580 Kč | 131,45 Kč |
| 500 | 0,45524 Kč | 227,62 Kč |
| 1 000 | 0,39959 Kč | 399,59 Kč |
| 5 000 | 0,31081 Kč | 1 554,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27434 Kč | 2 743,40 Kč |
| 20 000 | 0,25466 Kč | 5 093,20 Kč |
| 30 000 | 0,24508 Kč | 7 352,40 Kč |
| 50 000 | 0,23470 Kč | 11 735,00 Kč |
| 70 000 | 0,22876 Kč | 16 013,20 Kč |
| 100 000 | 0,22315 Kč | 22 315,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


