CRCW0402560RFKED is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 52 843
Unit Price: 2,10000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 19 800
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 64 325
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 24 827
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,05899 Kč
Datasheet

Similar


YAGEO
In Stock: 27 250
Unit Price: 2,10000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,11823 Kč
Datasheet
560 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW0402560RFKED

DigiKey Part Number
541-560LTR-ND - Tape & Reel (TR)
541-560LCT-ND - Cut Tape (CT)
541-560LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402560RFKED
Description
RES 560 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402560RFKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-5600GLFBourns Inc.52 843CR0402-FX-5600GLFCT-ND2,10000 KčDirect
CRG0402F560RTE Connectivity Passive Product19 8001712-CRG0402F560RCT-ND2,10000 KčDirect
AC0402FR-07560RLYAGEO64 32513-AC0402FR-07560RLCT-ND2,10000 KčSimilar
AF0402FR-07560RLYAGEO24 82713-AF0402FR-07560RLCT-ND2,10000 KčSimilar
CR0402AFX-5600GLFBourns Inc.0118-CR0402AFX-5600GLFTR-ND0,05899 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,67200 Kč6,72 Kč
250,49560 Kč12,39 Kč
500,40320 Kč20,16 Kč
1000,32970 Kč32,97 Kč
2500,25784 Kč64,46 Kč
5000,21712 Kč108,56 Kč
1 0000,18520 Kč185,20 Kč
5 0000,13481 Kč674,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11576 Kč1 157,60 Kč
20 0000,10468 Kč2 093,60 Kč
30 0000,09929 Kč2 978,70 Kč
50 0000,09347 Kč4 673,50 Kč
70 0000,09013 Kč6 309,10 Kč
100 0000,08698 Kč8 698,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč