51.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040251K1FKEDC

DigiKey Part Number
541-5001-2-ND - Tape & Reel (TR)
541-5001-1-ND - Cut Tape (CT)
541-5001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040251K1FKEDC
Description
RES 51.1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040251K1FKEDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,63000 Kč6,30 Kč
250,46200 Kč11,55 Kč
500,37380 Kč18,69 Kč
1000,30660 Kč30,66 Kč
2500,23852 Kč59,63 Kč
5000,20032 Kč100,16 Kč
1 0000,17050 Kč170,50 Kč
5 0000,12330 Kč616,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10554 Kč1 055,40 Kč
20 0000,09515 Kč1 903,00 Kč
30 0000,09010 Kč2 703,00 Kč
50 0000,08463 Kč4 231,50 Kč
70 0000,08150 Kč5 705,00 Kč
100 0000,07855 Kč7 855,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč