


CRCW0402499RFKTD | |
|---|---|
DigiKey Part Number | 541-2962-2-ND - Tape & Reel (TR) 541-2962-1-ND - Cut Tape (CT) 541-2962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402499RFKTD |
Description | RES SMD 499 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402499RFKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,42800 Kč | 35,70 Kč |
| 50 | 1,20520 Kč | 60,26 Kč |
| 100 | 1,02890 Kč | 102,89 Kč |
| 250 | 0,85336 Kč | 213,34 Kč |
| 500 | 0,75214 Kč | 376,07 Kč |
| 1 000 | 0,67236 Kč | 672,36 Kč |
| 5 000 | 0,54469 Kč | 2 723,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48841 Kč | 4 884,10 Kč |
| 20 000 | 0,46000 Kč | 9 200,00 Kč |
| 30 000 | 0,44617 Kč | 13 385,10 Kč |
| 50 000 | 0,43116 Kč | 21 558,00 Kč |
| 70 000 | 0,42258 Kč | 29 580,60 Kč |
| 100 000 | 0,41445 Kč | 41 445,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

