
CRCW0402499RFKEDHP | |
|---|---|
DigiKey Part Number | 541-499YTR-ND - Tape & Reel (TR) 541-499YCT-ND - Cut Tape (CT) 541-499YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402499RFKEDHP |
Description | RES SMD 499 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402499RFKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 25 | 1,02480 Kč | 25,62 Kč |
| 50 | 0,85680 Kč | 42,84 Kč |
| 100 | 0,72230 Kč | 72,23 Kč |
| 250 | 0,58796 Kč | 146,99 Kč |
| 500 | 0,51152 Kč | 255,76 Kč |
| 1 000 | 0,45083 Kč | 450,83 Kč |
| 5 000 | 0,35419 Kč | 1 770,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31382 Kč | 3 138,20 Kč |
| 20 000 | 0,29236 Kč | 5 847,20 Kč |
| 30 000 | 0,28191 Kč | 8 457,30 Kč |
| 50 000 | 0,27059 Kč | 13 529,50 Kč |
| 70 000 | 0,26411 Kč | 18 487,70 Kč |
| 100 000 | 0,25798 Kč | 25 798,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

