


CRCW040247K0FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040247K0FKTDTR-ND - Tape & Reel (TR) 541-CRCW040247K0FKTDCT-ND - Cut Tape (CT) 541-CRCW040247K0FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040247K0FKTD |
Description | RES SMD 47K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040247K0FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,62300 Kč | 16,23 Kč |
| 25 | 1,27320 Kč | 31,83 Kč |
| 50 | 1,06940 Kč | 53,47 Kč |
| 100 | 0,89260 Kč | 89,26 Kč |
| 250 | 0,71408 Kč | 178,52 Kč |
| 500 | 0,66454 Kč | 332,27 Kč |
| 1 000 | 0,56800 Kč | 568,00 Kč |
| 5 000 | 0,47816 Kč | 2 390,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40504 Kč | 4 050,40 Kč |
| 20 000 | 0,40138 Kč | 8 027,60 Kč |
| 30 000 | 0,39947 Kč | 11 984,10 Kč |
| 50 000 | 0,39730 Kč | 19 865,00 Kč |
| 70 000 | 0,39567 Kč | 27 696,90 Kč |
| 100 000 | 0,38785 Kč | 38 785,00 Kč |
| 120 000 | 0,38420 Kč | 46 104,00 Kč |
| 240 000 | 0,37213 Kč | 89 311,20 Kč |
| 250 000 | 0,37150 Kč | 92 875,00 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

