
CRCW0402470RJNEDHP | |
|---|---|
DigiKey Part Number | 541-470YATR-ND - Tape & Reel (TR) 541-470YACT-ND - Cut Tape (CT) 541-470YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402470RJNEDHP |
Description | RES SMD 470 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402470RJNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 25 | 0,94920 Kč | 23,73 Kč |
| 50 | 0,78960 Kč | 39,48 Kč |
| 100 | 0,66350 Kč | 66,35 Kč |
| 250 | 0,53756 Kč | 134,39 Kč |
| 500 | 0,46532 Kč | 232,66 Kč |
| 1 000 | 0,40883 Kč | 408,83 Kč |
| 5 000 | 0,31862 Kč | 1 593,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,28144 Kč | 2 814,40 Kč |
| 20 000 | 0,26143 Kč | 5 228,60 Kč |
| 30 000 | 0,25169 Kč | 7 550,70 Kč |
| 50 000 | 0,24114 Kč | 12 057,00 Kč |
| 70 000 | 0,23510 Kč | 16 457,00 Kč |
| 100 000 | 0,22939 Kč | 22 939,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

