


CRCW040233R0JNED | |
|---|---|
DigiKey Part Number | 541-33JTR-ND - Tape & Reel (TR) 541-33JCT-ND - Cut Tape (CT) 541-33JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040233R0JNED |
Description | RES 33 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040233R0JNED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 25 | 0,46200 Kč | 11,55 Kč |
| 50 | 0,37380 Kč | 18,69 Kč |
| 100 | 0,30660 Kč | 30,66 Kč |
| 250 | 0,23852 Kč | 59,63 Kč |
| 500 | 0,20032 Kč | 100,16 Kč |
| 1 000 | 0,17050 Kč | 170,50 Kč |
| 5 000 | 0,12330 Kč | 616,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10554 Kč | 1 055,40 Kč |
| 20 000 | 0,09515 Kč | 1 903,00 Kč |
| 30 000 | 0,09010 Kč | 2 703,00 Kč |
| 50 000 | 0,08463 Kč | 4 231,50 Kč |
| 70 000 | 0,08150 Kč | 5 705,00 Kč |
| 100 000 | 0,07855 Kč | 7 855,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

