330 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

CRCW0402330RFKED

DigiKey Part Number
541-330LTR-ND - Tape & Reel (TR)
541-330LCT-ND - Cut Tape (CT)
541-330LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402330RFKED
Description
RES 330 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402330RFKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-3300GLFBourns Inc.324 025CR0402-FX-3300GLFCT-ND2,10000 KčDirect
CRG0402F330RTE Connectivity Passive Product10 9511712-CRG0402F330RCT-ND2,10000 KčDirect
AC0402FR-07330RLYAGEO89 653YAG3476CT-ND2,10000 KčSimilar
AF0402FR-07330RLYAGEO41 61413-AF0402FR-07330RLCT-ND2,10000 KčSimilar
In-Stock: 107 569
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,67200 Kč6,72 Kč
250,49560 Kč12,39 Kč
500,40320 Kč20,16 Kč
1000,32970 Kč32,97 Kč
2500,25784 Kč64,46 Kč
5000,21712 Kč108,56 Kč
1 0000,18520 Kč185,20 Kč
5 0000,13481 Kč674,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11576 Kč1 157,60 Kč
20 0000,10468 Kč2 093,60 Kč
30 0000,09929 Kč2 978,70 Kč
50 0000,09347 Kč4 673,50 Kč
70 0000,09013 Kč6 309,10 Kč
100 0000,08698 Kč8 698,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč