Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



CRCW040230K0FKED | |
|---|---|
DigiKey Part Number | 541-30.0KLTR-ND - Tape & Reel (TR) 541-30.0KLCT-ND - Cut Tape (CT) 541-30.0KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040230K0FKED |
Description | RES 30K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040230K0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 25 | 0,49560 Kč | 12,39 Kč |
| 50 | 0,40320 Kč | 20,16 Kč |
| 100 | 0,32970 Kč | 32,97 Kč |
| 250 | 0,25784 Kč | 64,46 Kč |
| 500 | 0,21712 Kč | 108,56 Kč |
| 1 000 | 0,18520 Kč | 185,20 Kč |
| 5 000 | 0,13481 Kč | 674,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11576 Kč | 1 157,60 Kč |
| 20 000 | 0,10468 Kč | 2 093,60 Kč |
| 30 000 | 0,09929 Kč | 2 978,70 Kč |
| 50 000 | 0,09347 Kč | 4 673,50 Kč |
| 70 000 | 0,09013 Kč | 6 309,10 Kč |
| 100 000 | 0,08698 Kč | 8 698,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







