


CRCW04022K20FKED | |
|---|---|
DigiKey Part Number | 541-2.20KLTR-ND - Tape & Reel (TR) 541-2.20KLCT-ND - Cut Tape (CT) 541-2.20KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K20FKED |
Description | RES 2.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K20FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,63200 Kč | 6,32 Kč |
| 25 | 0,47160 Kč | 11,79 Kč |
| 50 | 0,37900 Kč | 18,95 Kč |
| 100 | 0,31150 Kč | 31,15 Kč |
| 250 | 0,24332 Kč | 60,83 Kč |
| 500 | 0,20502 Kč | 102,51 Kč |
| 1 000 | 0,17514 Kč | 175,14 Kč |
| 5 000 | 0,13405 Kč | 670,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09226 Kč | 922,60 Kč |
| 20 000 | 0,09114 Kč | 1 822,80 Kč |
| 30 000 | 0,09055 Kč | 2 716,50 Kč |
| 50 000 | 0,08988 Kč | 4 494,00 Kč |
| 70 000 | 0,08948 Kč | 6 263,60 Kč |
| 100 000 | 0,08720 Kč | 8 720,00 Kč |
| 120 000 | 0,08572 Kč | 10 286,40 Kč |
| 240 000 | 0,08086 Kč | 19 406,40 Kč |
| 250 000 | 0,08060 Kč | 20 150,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

