CRCW040227R0JNEE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,49408 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,39970 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,32406 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,05899 Kč
Datasheet

Parametric Equivalent


Thin Film Technology Corp.
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet
27 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW040227R0JNEE

DigiKey Part Number
CRCW040227R0JNEE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW040227R0JNEE
Description
RES 27 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040227R0JNEE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040227R0FKTDVishay Dale0CRCW040227R0FKTD-ND0,49408 KčParametric Equivalent
CRCW040227R0JNTDVishay Dale0CRCW040227R0JNTD-ND0,39970 KčParametric Equivalent
CRCW040227R0JNTEVishay Dale0CRCW040227R0JNTE-ND0,32406 KčParametric Equivalent
CR0402AFW-27R0GLFBourns Inc.0118-CR0402AFW-27R0GLFTR-ND0,05899 KčParametric Equivalent
TFA0402R27R0J-T10Thin Film Technology Corp.04463-TFA0402R27R0J-T10CT-ND2,10000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,07677 Kč3 838,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,07677 Kč
Unit Price with VAT:0,09289 Kč