


CRCW0402232RFKED | |
|---|---|
DigiKey Part Number | 541-232LTR-ND - Tape & Reel (TR) 541-232LCT-ND - Cut Tape (CT) 541-232LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402232RFKED |
Description | RES 232 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402232RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,62400 Kč | 6,24 Kč |
| 25 | 0,46600 Kč | 11,65 Kč |
| 50 | 0,37460 Kč | 18,73 Kč |
| 100 | 0,30790 Kč | 30,79 Kč |
| 250 | 0,24052 Kč | 60,13 Kč |
| 500 | 0,20266 Kč | 101,33 Kč |
| 1 000 | 0,17311 Kč | 173,11 Kč |
| 5 000 | 0,13249 Kč | 662,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11352 Kč | 1 135,20 Kč |
| 20 000 | 0,10115 Kč | 2 023,00 Kč |
| 30 000 | 0,09838 Kč | 2 951,40 Kč |
| 50 000 | 0,08884 Kč | 4 442,00 Kč |
| 70 000 | 0,08844 Kč | 6 190,80 Kč |
| 100 000 | 0,08619 Kč | 8 619,00 Kč |
| 120 000 | 0,08473 Kč | 10 167,60 Kč |
| 240 000 | 0,07992 Kč | 19 180,80 Kč |
| 250 000 | 0,07967 Kč | 19 917,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

