


CRCW0402220RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402220RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402220RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402220RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402220RFKTD |
Description | RES SMD 220 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402220RFKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,66400 Kč | 16,64 Kč |
| 25 | 1,30680 Kč | 32,67 Kč |
| 50 | 1,10280 Kč | 55,14 Kč |
| 100 | 0,93840 Kč | 93,84 Kč |
| 250 | 0,77816 Kč | 194,54 Kč |
| 500 | 0,68534 Kč | 342,67 Kč |
| 1 000 | 0,61190 Kč | 611,90 Kč |
| 5 000 | 0,49489 Kč | 2 474,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44940 Kč | 4 494,00 Kč |
| 20 000 | 0,41239 Kč | 8 247,80 Kč |
| 30 000 | 0,41045 Kč | 12 313,50 Kč |
| 50 000 | 0,37545 Kč | 18 772,50 Kč |
| 70 000 | 0,37420 Kč | 26 194,00 Kč |
| 100 000 | 0,37298 Kč | 37 298,00 Kč |
| 120 000 | 0,37239 Kč | 44 686,80 Kč |
| 240 000 | 0,37034 Kč | 88 881,60 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

