


CRCW040220R0FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040220R0FKTDTR-ND - Tape & Reel (TR) 541-CRCW040220R0FKTDCT-ND - Cut Tape (CT) 541-CRCW040220R0FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040220R0FKTD |
Description | RES SMD 20 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040220R0FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,42800 Kč | 35,70 Kč |
| 50 | 1,20940 Kč | 60,47 Kč |
| 100 | 1,03310 Kč | 103,31 Kč |
| 250 | 0,85588 Kč | 213,97 Kč |
| 500 | 0,75466 Kč | 377,33 Kč |
| 1 000 | 0,67446 Kč | 674,46 Kč |
| 5 000 | 0,54649 Kč | 2 732,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49007 Kč | 4 900,70 Kč |
| 20 000 | 0,46161 Kč | 9 232,20 Kč |
| 30 000 | 0,44774 Kč | 13 432,20 Kč |
| 50 000 | 0,43271 Kč | 21 635,50 Kč |
| 70 000 | 0,42411 Kč | 29 687,70 Kč |
| 100 000 | 0,41597 Kč | 41 597,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


