


CRCW040220K0FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040220K0FKTDTR-ND - Tape & Reel (TR) 541-CRCW040220K0FKTDCT-ND - Cut Tape (CT) 541-CRCW040220K0FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040220K0FKTD |
Description | RES SMD 20K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040220K0FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,43640 Kč | 35,91 Kč |
| 50 | 1,21360 Kč | 60,68 Kč |
| 100 | 1,03730 Kč | 103,73 Kč |
| 250 | 0,86092 Kč | 215,23 Kč |
| 500 | 0,75928 Kč | 379,64 Kč |
| 1 000 | 0,67887 Kč | 678,87 Kč |
| 5 000 | 0,55048 Kč | 2 752,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49375 Kč | 4 937,50 Kč |
| 20 000 | 0,46515 Kč | 9 303,00 Kč |
| 30 000 | 0,45122 Kč | 13 536,60 Kč |
| 50 000 | 0,43612 Kč | 21 806,00 Kč |
| 70 000 | 0,42747 Kč | 29 922,90 Kč |
| 100 000 | 0,41929 Kč | 41 929,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

