
CRCW04021R00JNEDIF | |
|---|---|
DigiKey Part Number | 541-1.0ATTR-ND - Tape & Reel (TR) 541-1.0ATCT-ND - Cut Tape (CT) 541-1.0ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R00JNEDIF |
Description | RES SMD 1 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R00JNEDIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 2,59520 Kč | 64,88 Kč |
| 50 | 2,24260 Kč | 112,13 Kč |
| 100 | 1,96120 Kč | 196,12 Kč |
| 250 | 1,67900 Kč | 419,75 Kč |
| 500 | 1,51606 Kč | 758,03 Kč |
| 1 000 | 1,38650 Kč | 1 386,50 Kč |
| 5 000 | 1,17954 Kč | 5 897,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,07699 Kč | 10 769,90 Kč |
| 20 000 | 1,03078 Kč | 20 615,60 Kč |
| 30 000 | 1,00825 Kč | 30 247,50 Kč |
| 50 000 | 0,98384 Kč | 49 192,00 Kč |
| 70 000 | 0,96985 Kč | 67 889,50 Kč |
| 100 000 | 0,95661 Kč | 95 661,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

