


CRCW04021R00FKED | |
|---|---|
DigiKey Part Number | 541-1.00LLTR-ND - Tape & Reel (TR) 541-1.00LLCT-ND - Cut Tape (CT) 541-1.00LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R00FKED |
Description | RES 1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R00FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 25 | 0,63000 Kč | 15,75 Kč |
| 50 | 0,51660 Kč | 25,83 Kč |
| 100 | 0,42630 Kč | 42,63 Kč |
| 250 | 0,33764 Kč | 84,41 Kč |
| 500 | 0,28768 Kč | 143,84 Kč |
| 1 000 | 0,24799 Kč | 247,99 Kč |
| 5 000 | 0,18537 Kč | 926,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16093 Kč | 1 609,30 Kč |
| 20 000 | 0,14708 Kč | 2 941,60 Kč |
| 30 000 | 0,14034 Kč | 4 210,20 Kč |
| 50 000 | 0,13305 Kč | 6 652,50 Kč |
| 70 000 | 0,12888 Kč | 9 021,60 Kč |
| 100 000 | 0,12493 Kč | 12 493,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

