Parametric Equivalent
Parametric Equivalent

CRCW04021K00FHTDP | |
|---|---|
DigiKey Part Number | 541-CRCW04021K00FHTDPTR-ND - Tape & Reel (TR) 541-CRCW04021K00FHTDPCT-ND - Cut Tape (CT) 541-CRCW04021K00FHTDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K00FHTDP |
Description | CRCW0402-P 1K0 1% 50 RT7 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,19200 Kč | 54,80 Kč |
| 50 | 1,74700 Kč | 87,35 Kč |
| 100 | 1,49300 Kč | 149,30 Kč |
| 250 | 1,41528 Kč | 353,82 Kč |
| 500 | 1,31490 Kč | 657,45 Kč |
| 1 000 | 0,88801 Kč | 888,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,87369 Kč | 8 736,90 Kč |
| 20 000 | 0,81959 Kč | 16 391,80 Kč |
| 30 000 | 0,79558 Kč | 23 867,40 Kč |
| 50 000 | 0,77436 Kč | 38 718,00 Kč |
| 70 000 | 0,76220 Kč | 53 354,00 Kč |
| 100 000 | 0,75070 Kč | 75 070,00 Kč |
| 120 000 | 0,74532 Kč | 89 438,40 Kč |
| 240 000 | 0,72758 Kč | 174 619,20 Kč |
| 250 000 | 0,72665 Kč | 181 662,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


