
CRCW040215R0FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040215R0FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040215R0FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040215R0FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040215R0FKEDHP |
Description | RES SMD 15 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040215R0FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,37600 Kč | 13,76 Kč |
| 25 | 1,06800 Kč | 26,70 Kč |
| 50 | 0,88840 Kč | 44,42 Kč |
| 100 | 0,75080 Kč | 75,08 Kč |
| 250 | 0,61232 Kč | 153,08 Kč |
| 500 | 0,53348 Kč | 266,74 Kč |
| 1 000 | 0,47092 Kč | 470,92 Kč |
| 5 000 | 0,37152 Kč | 1 857,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,32968 Kč | 3 296,80 Kč |
| 20 000 | 0,30760 Kč | 6 152,00 Kč |
| 30 000 | 0,29684 Kč | 8 905,20 Kč |
| 50 000 | 0,28518 Kč | 14 259,00 Kč |
| 70 000 | 0,27851 Kč | 19 495,70 Kč |
| 100 000 | 0,27220 Kč | 27 220,00 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

