


CRCW0402150RFKTD | |
---|---|
DigiKey Part Number | 541-CRCW0402150RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402150RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402150RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402150RFKTD |
Description | RES SMD 150 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402150RFKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,33000 Kč | 3,33 Kč |
10 | 1,68700 Kč | 16,87 Kč |
25 | 1,32480 Kč | 33,12 Kč |
50 | 1,11640 Kč | 55,82 Kč |
100 | 0,93940 Kč | 93,94 Kč |
250 | 0,78236 Kč | 195,59 Kč |
500 | 0,69572 Kč | 347,86 Kč |
1 000 | 0,62136 Kč | 621,36 Kč |
5 000 | 0,50292 Kč | 2 514,60 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,49013 Kč | 4 901,30 Kč |
20 000 | 0,44075 Kč | 8 815,00 Kč |
30 000 | 0,39530 Kč | 11 859,00 Kč |
50 000 | 0,34989 Kč | 17 494,50 Kč |
70 000 | 0,34872 Kč | 24 410,40 Kč |
100 000 | 0,34756 Kč | 34 756,00 Kč |
120 000 | 0,34700 Kč | 41 640,00 Kč |
240 000 | 0,34507 Kč | 82 816,80 Kč |
Unit Price without VAT: | 3,33000 Kč |
---|---|
Unit Price with VAT: | 4,02930 Kč |