
CRCW040210R0FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040210R0FKTDTR-ND - Tape & Reel (TR) 541-CRCW040210R0FKTDCT-ND - Cut Tape (CT) 541-CRCW040210R0FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040210R0FKTD |
Description | RES SMD 10 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040210R0FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,64400 Kč | 16,44 Kč |
| 25 | 1,28160 Kč | 32,04 Kč |
| 50 | 1,07780 Kč | 53,89 Kč |
| 100 | 0,91550 Kč | 91,55 Kč |
| 250 | 0,75984 Kč | 189,96 Kč |
| 500 | 0,66828 Kč | 334,14 Kč |
| 1 000 | 0,59630 Kč | 596,30 Kč |
| 5 000 | 0,48124 Kč | 2 406,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40504 Kč | 4 050,40 Kč |
| 20 000 | 0,37935 Kč | 7 587,00 Kč |
| 30 000 | 0,36654 Kč | 10 996,20 Kč |
| 50 000 | 0,35359 Kč | 17 679,50 Kč |
| 70 000 | 0,35240 Kč | 24 668,00 Kč |
| 100 000 | 0,35123 Kč | 35 123,00 Kč |
| 120 000 | 0,35066 Kč | 42 079,20 Kč |
| 240 000 | 0,34872 Kč | 83 692,80 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

