
CRCW040210M0FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040210M0FKTDTR-ND - Tape & Reel (TR) 541-CRCW040210M0FKTDCT-ND - Cut Tape (CT) 541-CRCW040210M0FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040210M0FKTD |
Description | RES SMD 10M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040210M0FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 1,70600 Kč | 17,06 Kč |
| 25 | 1,33160 Kč | 33,29 Kč |
| 50 | 1,12760 Kč | 56,38 Kč |
| 100 | 0,96330 Kč | 96,33 Kč |
| 250 | 0,79812 Kč | 199,53 Kč |
| 500 | 0,70366 Kč | 351,83 Kč |
| 1 000 | 0,62876 Kč | 628,76 Kč |
| 5 000 | 0,50950 Kč | 2 547,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48957 Kč | 4 895,70 Kč |
| 20 000 | 0,46122 Kč | 9 224,40 Kč |
| 30 000 | 0,44741 Kč | 13 422,30 Kč |
| 50 000 | 0,43243 Kč | 21 621,50 Kč |
| 70 000 | 0,42386 Kč | 29 670,20 Kč |
| 100 000 | 0,41576 Kč | 41 576,00 Kč |
| 120 000 | 0,41197 Kč | 49 436,40 Kč |
| 240 000 | 0,39946 Kč | 95 870,40 Kč |
| 250 000 | 0,39881 Kč | 99 702,50 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

