
CRCW040210K0JNEDIF | |
|---|---|
DigiKey Part Number | 541-10KATTR-ND - Tape & Reel (TR) 541-10KATCT-ND - Cut Tape (CT) 541-10KATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040210K0JNEDIF |
Description | RES SMD 10K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040210K0JNEDIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 25 | 2,53640 Kč | 63,41 Kč |
| 50 | 2,18800 Kč | 109,40 Kč |
| 100 | 1,91500 Kč | 191,50 Kč |
| 250 | 1,63616 Kč | 409,04 Kč |
| 500 | 1,47616 Kč | 738,08 Kč |
| 1 000 | 1,34912 Kč | 1 349,12 Kč |
| 5 000 | 1,14578 Kč | 5 728,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,04551 Kč | 10 455,10 Kč |
| 20 000 | 1,00013 Kč | 20 002,60 Kč |
| 30 000 | 0,97802 Kč | 29 340,60 Kč |
| 50 000 | 0,95402 Kč | 47 701,00 Kč |
| 70 000 | 0,94029 Kč | 65 820,30 Kč |
| 100 000 | 0,92729 Kč | 92 729,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

