10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040210K0FKTE

DigiKey Part Number
541-CRCW040210K0FKTETR-ND - Tape & Reel (TR)
541-CRCW040210K0FKTECT-ND - Cut Tape (CT)
541-CRCW040210K0FKTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040210K0FKTE
Description
RES SMD 10K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040210K0FKTE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRC04F1002TRFNIC Components Corp3 1944988-NRC04F1002TRFCT-ND2,09000 KčParametric Equivalent
In-Stock: 98 517
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
101,81400 Kč18,14 Kč
251,42640 Kč35,66 Kč
501,20540 Kč60,27 Kč
1001,03230 Kč103,23 Kč
2500,85592 Kč213,98 Kč
5000,75496 Kč377,48 Kč
1 0000,67468 Kč674,68 Kč
5 0000,54712 Kč2 735,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,43346 Kč21 673,00 Kč
100 0000,41675 Kč41 675,00 Kč
150 0000,40859 Kč61 288,50 Kč
250 0000,39975 Kč99 937,50 Kč
350 0000,39469 Kč138 141,50 Kč
500 0000,38990 Kč194 950,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč