
CRCW040210K0FKTE | |
|---|---|
DigiKey Part Number | 541-CRCW040210K0FKTETR-ND - Tape & Reel (TR) 541-CRCW040210K0FKTECT-ND - Cut Tape (CT) 541-CRCW040210K0FKTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040210K0FKTE |
Description | RES SMD 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040210K0FKTE Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRC04F1002TRF | NIC Components Corp | 3 194 | 4988-NRC04F1002TRFCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 1,81400 Kč | 18,14 Kč |
| 25 | 1,42640 Kč | 35,66 Kč |
| 50 | 1,20540 Kč | 60,27 Kč |
| 100 | 1,03230 Kč | 103,23 Kč |
| 250 | 0,85592 Kč | 213,98 Kč |
| 500 | 0,75496 Kč | 377,48 Kč |
| 1 000 | 0,67468 Kč | 674,68 Kč |
| 5 000 | 0,54712 Kč | 2 735,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,43346 Kč | 21 673,00 Kč |
| 100 000 | 0,41675 Kč | 41 675,00 Kč |
| 150 000 | 0,40859 Kč | 61 288,50 Kč |
| 250 000 | 0,39975 Kč | 99 937,50 Kč |
| 350 000 | 0,39469 Kč | 138 141,50 Kč |
| 500 000 | 0,38990 Kč | 194 950,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

