
CRCW040210K0FKTD | |
|---|---|
DigiKey Part Number | 541-2955-2-ND - Tape & Reel (TR) 541-2955-1-ND - Cut Tape (CT) 541-2955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040210K0FKTD |
Description | RES SMD 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040210K0FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 1,70600 Kč | 17,06 Kč |
| 25 | 1,34000 Kč | 33,50 Kč |
| 50 | 1,13180 Kč | 56,59 Kč |
| 100 | 0,93840 Kč | 93,84 Kč |
| 250 | 0,80144 Kč | 200,36 Kč |
| 500 | 0,70658 Kč | 353,29 Kč |
| 1 000 | 0,63146 Kč | 631,46 Kč |
| 5 000 | 0,51187 Kč | 2 559,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,42723 Kč | 4 272,30 Kč |
| 20 000 | 0,42340 Kč | 8 468,00 Kč |
| 30 000 | 0,42141 Kč | 12 642,30 Kč |
| 50 000 | 0,41915 Kč | 20 957,50 Kč |
| 70 000 | 0,41779 Kč | 29 245,30 Kč |
| 100 000 | 0,41645 Kč | 41 645,00 Kč |
| 120 000 | 0,41408 Kč | 49 689,60 Kč |
| 240 000 | 0,40148 Kč | 96 355,20 Kč |
| 250 000 | 0,40082 Kč | 100 205,00 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

