


CRCW040210K0FKEDHP | |
|---|---|
DigiKey Part Number | 541-10.0KYTR-ND - Tape & Reel (TR) 541-10.0KYCT-ND - Cut Tape (CT) 541-10.0KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040210K0FKEDHP |
Description | RES SMD 10K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040210K0FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 0,91560 Kč | 22,89 Kč |
| 50 | 0,76020 Kč | 38,01 Kč |
| 100 | 0,63620 Kč | 63,62 Kč |
| 250 | 0,51488 Kč | 128,72 Kč |
| 500 | 0,44558 Kč | 222,79 Kč |
| 1 000 | 0,39056 Kč | 390,56 Kč |
| 5 000 | 0,30338 Kč | 1 516,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,26758 Kč | 2 675,80 Kč |
| 20 000 | 0,24822 Kč | 4 964,40 Kč |
| 30 000 | 0,23879 Kč | 7 163,70 Kč |
| 50 000 | 0,22858 Kč | 11 429,00 Kč |
| 70 000 | 0,22273 Kč | 15 591,10 Kč |
| 100 000 | 0,21721 Kč | 21 721,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

