CRCW040210K0DKEDP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,81198 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,35331 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 36 237
Unit Price: 4,37000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,56318 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,56318 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,39650 Kč
Datasheet

Similar


YAGEO
In Stock: 999
Unit Price: 2,29000 Kč
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: 2,70000 Kč
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 4 703
Unit Price: 2,91000 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 8 501
Unit Price: 2,91000 Kč
Datasheet
CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040210K0DKEDP

DigiKey Part Number
CRCW040210K0DKEDP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW040210K0DKEDP
Description
RES SMD 10K OHM 0.5% 1/16W 0402
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040210K0DKEDP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types