
CRCW040210K0DHEDP | |
|---|---|
DigiKey Part Number | 541-10KAVTR-ND - Tape & Reel (TR) 541-10KAVCT-ND - Cut Tape (CT) 541-10KAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040210K0DHEDP |
Description | RES SMD 10K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040210K0DHEDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,67049 Kč | 6 704,90 Kč |
| 20 000 | 0,64309 Kč | 12 861,80 Kč |
| 30 000 | 0,64032 Kč | 19 209,60 Kč |
| 50 000 | 0,63717 Kč | 31 858,50 Kč |
| 70 000 | 0,63528 Kč | 44 469,60 Kč |
| 100 000 | 0,63342 Kč | 63 342,00 Kč |
| 120 000 | 0,62889 Kč | 75 466,80 Kč |
| 240 000 | 0,61280 Kč | 147 072,00 Kč |
| 250 000 | 0,61195 Kč | 152 987,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,29400 Kč | 22,94 Kč |
| 25 | 1,81880 Kč | 45,47 Kč |
| 50 | 1,55340 Kč | 77,67 Kč |
| 100 | 1,18300 Kč | 118,30 Kč |
| 250 | 1,02556 Kč | 256,39 Kč |
| 500 | 0,97504 Kč | 487,52 Kč |
| 1 000 | 0,91357 Kč | 913,57 Kč |
| 5 000 | 0,75932 Kč | 3 796,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,79760 Kč | 44,94 Kč |
| 50 | 1,53540 Kč | 76,77 Kč |
| 100 | 1,16930 Kč | 116,93 Kč |
| 250 | 1,01368 Kč | 253,42 Kč |
| 500 | 0,96374 Kč | 481,87 Kč |
| 1 000 | 0,90298 Kč | 902,98 Kč |
| 5 000 | 0,75051 Kč | 3 752,55 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |

