CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402100RFKTD

DigiKey Part Number
541-CRCW0402100RFKTDTR-ND - Tape & Reel (TR)
541-CRCW0402100RFKTDCT-ND - Cut Tape (CT)
541-CRCW0402100RFKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402100RFKTD
Description
RES SMD 100 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402100RFKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
101,64400 Kč16,44 Kč
251,29840 Kč32,46 Kč
501,09020 Kč54,51 Kč
1000,91550 Kč91,55 Kč
2500,74736 Kč186,84 Kč
5000,67870 Kč339,35 Kč
1 0000,60566 Kč605,66 Kč
5 0000,48944 Kč2 447,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,44419 Kč4 441,90 Kč
20 0000,41849 Kč8 369,80 Kč
30 0000,41653 Kč12 495,90 Kč
50 0000,41429 Kč20 714,50 Kč
70 0000,41295 Kč28 906,50 Kč
100 0000,41163 Kč41 163,00 Kč
120 0000,41099 Kč49 318,80 Kč
240 0000,39946 Kč95 870,40 Kč
250 0000,39881 Kč99 702,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč