
CRCW0402100RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402100RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402100RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402100RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402100RFKTD |
Description | RES SMD 100 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402100RFKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,64400 Kč | 16,44 Kč |
| 25 | 1,29840 Kč | 32,46 Kč |
| 50 | 1,09020 Kč | 54,51 Kč |
| 100 | 0,91550 Kč | 91,55 Kč |
| 250 | 0,74736 Kč | 186,84 Kč |
| 500 | 0,67870 Kč | 339,35 Kč |
| 1 000 | 0,60566 Kč | 605,66 Kč |
| 5 000 | 0,48944 Kč | 2 447,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44419 Kč | 4 441,90 Kč |
| 20 000 | 0,41849 Kč | 8 369,80 Kč |
| 30 000 | 0,41653 Kč | 12 495,90 Kč |
| 50 000 | 0,41429 Kč | 20 714,50 Kč |
| 70 000 | 0,41295 Kč | 28 906,50 Kč |
| 100 000 | 0,41163 Kč | 41 163,00 Kč |
| 120 000 | 0,41099 Kč | 49 318,80 Kč |
| 240 000 | 0,39946 Kč | 95 870,40 Kč |
| 250 000 | 0,39881 Kč | 99 702,50 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

