CRCW0402100RDKEDP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,67665 Kč
Datasheet

Similar


YAGEO
In Stock: 27 022
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 10 282
Unit Price: 2,70000 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,35168 Kč
Datasheet
CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402100RDKEDP

DigiKey Part Number
CRCW0402100RDKEDP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0402100RDKEDP
Description
RES SMD 100 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402100RDKEDP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,67665 Kč6 766,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,67665 Kč
Unit Price with VAT:0,81875 Kč