
CRCW0402100KJNEDIF | |
|---|---|
DigiKey Part Number | 541-100KATTR-ND - Tape & Reel (TR) 541-100KATCT-ND - Cut Tape (CT) 541-100KATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402100KJNEDIF |
Description | RES SMD 100K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402100KJNEDIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,96744 Kč | 9 674,40 Kč |
| 20 000 | 0,93855 Kč | 18 771,00 Kč |
| 30 000 | 0,91329 Kč | 27 398,70 Kč |
| 50 000 | 0,90913 Kč | 45 456,50 Kč |
| 70 000 | 0,90663 Kč | 63 464,10 Kč |
| 100 000 | 0,90417 Kč | 90 417,00 Kč |
| 120 000 | 0,90299 Kč | 108 358,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 2,98900 Kč | 29,89 Kč |
| 25 | 2,39960 Kč | 59,99 Kč |
| 50 | 2,07140 Kč | 103,57 Kč |
| 100 | 1,70930 Kč | 170,93 Kč |
| 250 | 1,51140 Kč | 377,85 Kč |
| 500 | 1,39604 Kč | 698,02 Kč |
| 1 000 | 1,27584 Kč | 1 275,84 Kč |
| 5 000 | 1,08361 Kč | 5 418,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 2,95400 Kč | 29,54 Kč |
| 25 | 2,37200 Kč | 59,30 Kč |
| 50 | 2,04740 Kč | 102,37 Kč |
| 100 | 1,68940 Kč | 168,94 Kč |
| 250 | 1,49388 Kč | 373,47 Kč |
| 500 | 1,37986 Kč | 689,93 Kč |
| 1 000 | 1,26105 Kč | 1 261,05 Kč |
| 5 000 | 1,07105 Kč | 5 355,25 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |

