
CRCW0402100KFHEDP | |
|---|---|
DigiKey Part Number | 541-CRCW0402100KFHEDPTR-ND - Tape & Reel (TR) 541-CRCW0402100KFHEDPCT-ND - Cut Tape (CT) 541-CRCW0402100KFHEDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402100KFHEDP |
Description | RES SMD 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402100KFHEDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,79760 Kč | 44,94 Kč |
| 50 | 1,53540 Kč | 76,77 Kč |
| 100 | 1,26080 Kč | 126,08 Kč |
| 250 | 1,06860 Kč | 267,15 Kč |
| 500 | 0,99828 Kč | 499,14 Kč |
| 1 000 | 0,90298 Kč | 902,98 Kč |
| 5 000 | 0,75051 Kč | 3 752,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,67049 Kč | 6 704,90 Kč |
| 20 000 | 0,64309 Kč | 12 861,80 Kč |
| 30 000 | 0,64032 Kč | 19 209,60 Kč |
| 50 000 | 0,63717 Kč | 31 858,50 Kč |
| 70 000 | 0,63528 Kč | 44 469,60 Kč |
| 100 000 | 0,63342 Kč | 63 342,00 Kč |
| 120 000 | 0,62889 Kč | 75 466,80 Kč |
| 240 000 | 0,61280 Kč | 147 072,00 Kč |
| 250 000 | 0,61195 Kč | 152 987,50 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |

