


CRCW04020000Z0EDHP | |
|---|---|
DigiKey Part Number | 541-0.0YBTR-ND - Tape & Reel (TR) 541-0.0YBCT-ND - Cut Tape (CT) 541-0.0YBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04020000Z0EDHP |
Description | RES SMD 0 OHM JUMPER 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04020000Z0EDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 25 | 0,68880 Kč | 17,22 Kč |
| 50 | 0,60480 Kč | 30,24 Kč |
| 100 | 0,53120 Kč | 53,12 Kč |
| 250 | 0,44936 Kč | 112,34 Kč |
| 500 | 0,39896 Kč | 199,48 Kč |
| 1 000 | 0,35592 Kč | 355,92 Kč |
| 5 000 | 0,27898 Kč | 1 394,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,25888 Kč | 2 588,80 Kč |
| 20 000 | 0,23707 Kč | 4 741,40 Kč |
| 30 000 | 0,22585 Kč | 6 775,50 Kč |
| 50 000 | 0,21317 Kč | 10 658,50 Kč |
| 70 000 | 0,20561 Kč | 14 392,70 Kč |
| 100 000 | 0,19822 Kč | 19 822,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

