
CRCW02014K70JNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW02014K70JNEDATTR-ND - Tape & Reel (TR) 541-CRCW02014K70JNEDATCT-ND - Cut Tape (CT) 541-CRCW02014K70JNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02014K70JNEDAT |
Description | CRCW0201-AT 200 4K7 5% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 25 | 0,46200 Kč | 11,55 Kč |
| 50 | 0,37380 Kč | 18,69 Kč |
| 100 | 0,30450 Kč | 30,45 Kč |
| 250 | 0,23684 Kč | 59,21 Kč |
| 500 | 0,19906 Kč | 99,53 Kč |
| 1 000 | 0,16945 Kč | 169,45 Kč |
| 5 000 | 0,12238 Kč | 611,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10965 Kč | 1 096,50 Kč |
| 20 000 | 0,09897 Kč | 1 979,40 Kč |
| 30 000 | 0,09379 Kč | 2 813,70 Kč |
| 50 000 | 0,08817 Kč | 4 408,50 Kč |
| 70 000 | 0,08496 Kč | 5 947,20 Kč |
| 100 000 | 0,08193 Kč | 8 193,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

