New at DigiKey
33.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020133R2FNEDAT

DigiKey Part Number
541-CRCW020133R2FNEDATTR-ND - Tape & Reel (TR)
541-CRCW020133R2FNEDATCT-ND - Cut Tape (CT)
541-CRCW020133R2FNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020133R2FNEDAT
Description
CRCW0201-AT 200 33R2 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Features
Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 380
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,58800 Kč5,88 Kč
250,43680 Kč10,92 Kč
500,35280 Kč17,64 Kč
1000,28770 Kč28,77 Kč
2500,22340 Kč55,85 Kč
5000,18688 Kč93,44 Kč
1 0000,15853 Kč158,53 Kč
5 0000,11394 Kč569,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09722 Kč972,20 Kč
20 0000,08741 Kč1 748,20 Kč
30 0000,08264 Kč2 479,20 Kč
50 0000,07748 Kč3 874,00 Kč
70 0000,07452 Kč5 216,40 Kč
100 0000,07174 Kč7 174,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč