
CRCW020124K9FNED | |
|---|---|
DigiKey Part Number | 541-CRCW020124K9FNEDTR-ND - Tape & Reel (TR) 541-CRCW020124K9FNEDCT-ND - Cut Tape (CT) 541-CRCW020124K9FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020124K9FNED |
Description | RES SMD 24.9K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020124K9FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,85300 Kč | 8,53 Kč |
| 25 | 0,64080 Kč | 16,02 Kč |
| 50 | 0,52440 Kč | 26,22 Kč |
| 100 | 0,43480 Kč | 43,48 Kč |
| 250 | 0,34620 Kč | 86,55 Kč |
| 500 | 0,29586 Kč | 147,93 Kč |
| 1 000 | 0,25612 Kč | 256,12 Kč |
| 5 000 | 0,19304 Kč | 965,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13737 Kč | 1 373,70 Kč |
| 20 000 | 0,12467 Kč | 2 493,40 Kč |
| 30 000 | 0,12392 Kč | 3 717,60 Kč |
| 50 000 | 0,11201 Kč | 5 600,50 Kč |
| 70 000 | 0,11153 Kč | 7 807,10 Kč |
| 100 000 | 0,11106 Kč | 11 106,00 Kč |
| 120 000 | 0,11084 Kč | 13 300,80 Kč |
| 240 000 | 0,11005 Kč | 26 412,00 Kč |
| 250 000 | 0,11001 Kč | 27 502,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

