
CRCW020124K9FKED | |
|---|---|
DigiKey Part Number | 541-24.9KAABTR-ND - Tape & Reel (TR) 541-24.9KAABCT-ND - Cut Tape (CT) 541-24.9KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020124K9FKED |
Description | RES SMD 24.9K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020124K9FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,55356 Kč | 5 535,60 Kč |
| 20 000 | 0,52717 Kč | 10 543,40 Kč |
| 30 000 | 0,52481 Kč | 15 744,30 Kč |
| 50 000 | 0,52212 Kč | 26 106,00 Kč |
| 70 000 | 0,52051 Kč | 36 435,70 Kč |
| 100 000 | 0,51892 Kč | 51 892,00 Kč |
| 120 000 | 0,51816 Kč | 62 179,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,21000 Kč | 22,10 Kč |
| 25 | 1,66720 Kč | 41,68 Kč |
| 50 | 1,43560 Kč | 71,78 Kč |
| 100 | 0,92620 Kč | 92,62 Kč |
| 250 | 0,81252 Kč | 203,13 Kč |
| 500 | 0,76706 Kč | 383,53 Kč |
| 1 000 | 0,74138 Kč | 741,38 Kč |
| 5 000 | 0,67684 Kč | 3 384,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,18500 Kč | 21,85 Kč |
| 25 | 1,64800 Kč | 41,20 Kč |
| 50 | 1,41900 Kč | 70,95 Kč |
| 100 | 0,91550 Kč | 91,55 Kč |
| 250 | 0,80312 Kč | 200,78 Kč |
| 500 | 0,75818 Kč | 379,09 Kč |
| 1 000 | 0,73279 Kč | 732,79 Kč |
| 5 000 | 0,66900 Kč | 3 345,00 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |

