
CRCW020110K0JNED | |
---|---|
DigiKey Part Number | 541-10KAGTR-ND - Tape & Reel (TR) 541-10KAGCT-ND - Cut Tape (CT) 541-10KAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020110K0JNED |
Description | RES SMD 10K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020110K0JNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,64600 Kč | 6,46 Kč |
25 | 0,48320 Kč | 12,08 Kč |
50 | 0,39160 Kč | 19,58 Kč |
100 | 0,32080 Kč | 32,08 Kč |
250 | 0,25164 Kč | 62,91 Kč |
500 | 0,21204 Kč | 106,02 Kč |
1 000 | 0,18122 Kč | 181,22 Kč |
5 000 | 0,13265 Kč | 663,25 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,09130 Kč | 913,00 Kč |
20 000 | 0,06797 Kč | 1 359,40 Kč |
30 000 | 0,06751 Kč | 2 025,30 Kč |
50 000 | 0,06698 Kč | 3 349,00 Kč |
70 000 | 0,06666 Kč | 4 666,20 Kč |
100 000 | 0,06635 Kč | 6 635,00 Kč |
120 000 | 0,06620 Kč | 7 944,00 Kč |
240 000 | 0,06568 Kč | 15 763,20 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |