0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film
cut-tape-render

CRCW02010000Z0ED

DigiKey Part Number
541-0.0AGTR-ND - Tape & Reel (TR)
541-0.0AGCT-ND - Cut Tape (CT)
541-0.0AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02010000Z0ED
Description
RES SMD 0 OHM JUMPER 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02010000Z0ED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,37800 Kč3,78 Kč
250,31920 Kč7,98 Kč
500,27720 Kč13,86 Kč
1000,24360 Kč24,36 Kč
2500,20412 Kč51,03 Kč
5000,18016 Kč90,08 Kč
1 0000,15979 Kč159,79 Kč
5 0000,12309 Kč615,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11108 Kč1 110,80 Kč
20 0000,10086 Kč2 017,20 Kč
30 0000,09563 Kč2 868,90 Kč
50 0000,08969 Kč4 484,50 Kč
70 0000,08615 Kč6 030,50 Kč
100 0000,08269 Kč8 269,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč