CRA06S04375K0JTA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,58977 Kč
Datasheet
75k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
CRA06S-4

CRA06S04375K0JTA

DigiKey Part Number
CRA06S04375K0JTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRA06S04375K0JTA
Description
RES ARRAY 2 RES 75K OHM 0606
Customer Reference
Detailed Description
75k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
4
Manufacturer
Vishay Dale
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0606, Convex
Resistance (Ohms)
75k
Size / Dimension
0.063" L x 0.059" W (1.60mm x 1.50mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-34V753JVPanasonic Industry0EXB-34V753JV-ND0,58977 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes