Direct
Direct

CRA06P083200KJTA | |
|---|---|
DigiKey Part Number | CRA06P083200KJTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA06P083200KJTA |
Description | RES ARRAY 4 RES 200K OHM 1206 |
Customer Reference | |
Detailed Description | 200k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA06P083200KJTA Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 200k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-V8V204JV | Panasonic Industry | 0 | EXB-V8V204JV-ND | 0,69104 Kč | Direct |
| TC164-JR-07200KL | YAGEO | 0 | TC164-JR-07200KL-ND | 0,34584 Kč | Direct |



