
CPW052K000KB14 | |
|---|---|
DigiKey Part Number | CPW052K000KB14-ND |
Manufacturer | |
Manufacturer Product Number | CPW052K000KB14 |
Description | RES 2K OHM 5W 10% AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±10% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPW052K000KB14 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.875" L x 0.375" W (22.22mm x 9.52mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 400,41100 Kč | 4 004,11 Kč |
| Unit Price without VAT: | 400,41100 Kč |
|---|---|
| Unit Price with VAT: | 484,49731 Kč |

