
CPR208R200KE66 | |
|---|---|
DigiKey Part Number | CPR208R200KE66-ND |
Manufacturer | |
Manufacturer Product Number | CPR208R200KE66 |
Description | RES 8.2 OHM 20W 10% RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±10% 20W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 2.461" L x 0.492" W (62.51mm x 12.50mm) |
Tolerance | Height - Seated (Max) 0.531" (13.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,49966 Kč | 18 499,66 Kč |
| Unit Price without VAT: | 18,49966 Kč |
|---|---|
| Unit Price with VAT: | 22,38459 Kč |

